GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 6, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€144.42

(exc. VAT)

€177.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.42€14.442

*price indicative

RS Stock No.:
196-804
Mfr. Part No.:
BOASKIN T6
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Series

BOA SKIN F

Number of Gloves

20

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove are engineered for ultimate protection and dexterity, making them a vital addition for those working in intermediate risk environments. Crafted from a unique blend of polyethylene fibre, HPPE, stainless steel, and elastane, these gloves deliver a tactile experience without compromising on safety. The nitrile foam coating enhances grip, ensuring efficiency in handling tasks.

Available in a range of sizes for a tailored fit

Breathable materials promote comfort during prolonged wear

Durable construction ensures longevity even in demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy