GUYARD COOL CUT Blue HPPE Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€76.60

(exc. VAT)

€94.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.60€7.66

*price indicative

RS Stock No.:
160-686
Mfr. Part No.:
COOL CUT T9
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

9

Material

HPPE

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

10

Series

COOL CUT

Safety Standard

EN, EN 21420:2020, PPE Category II

Coating

Nitrile Foam

Standards/Approvals

CE, EN 21420 :2020, EN 420 :2003+ A1 :2009 EN 388 :2016+A1 :2018 (3 5 4 3 B), EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD winter gloves are used in environments where temperatures are below zero. Handling of dry or very slightly oily parts. HPPE glove and nitrile foam coating on palm and fingertips.

Nitrile foam coating on the palm in black

Reinforcement patch between thumb and index finger

Elastic wrist with colored overlock indicating the size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy