GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€144.42

(exc. VAT)

€177.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.42€14.442

*price indicative

RS Stock No.:
196-809
Mfr. Part No.:
BOASKIN T9
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Work Gloves

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

BOA SKIN F

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance glove is designed to provide superior protection and dexterity for those working in demanding environments. Engineered with a blend of polyethylene fibre, HPPE, stainless steel, and elastane, it promises durability without compromising on comfort. The nitrile foam coating enhances grip, making it ideal for handling greasy or dry sharp parts.

Certified to meet European health and safety standards

Versatile use across various industries, ensuring all-round performance

Includes safety features to mitigate risks in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy