EUROSTAT 51-695-10xxA Grey, Yellow Dyneema Work Gloves, Size XL, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-945
Mfr. Part No.:
51-695-1020A
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Work Gloves

Size

XL

Material

Dyneema

Colour

Grey, Yellow

Safety Standard

EN 388

Number of Gloves

2

Coating

Polyurethane

Series

51-695-10xxA

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Standards/Approvals

EN 388 (cut resistance level 4), Surface resistance:10⁷ - 10⁹ Ω

RoHS Status: Exempt

COO (Country of Origin):
CN
The EUROSTAT Gloves are designed for anti cut protection, made from grey Dyneema fibre with a 13 gauge construction. They offer a cut resistivity degree of 4, meeting EN 388 standards for safety. Lightweight and durable, these gloves also feature anti dust properties, ensuring comfort and cleanliness during use. Ideal for a variety of applications, they provide reliable safety without sacrificing dexterity.

Anti skid

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy