Showa BO600 White Nylon Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 670-956
- Mfr. Part No.:
- SHOB6004
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,046.21
(exc. VAT)
€1,286.84
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,046.21 | €4.359 |
*price indicative
- RS Stock No.:
- 670-956
- Mfr. Part No.:
- SHOB6004
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | 0131X | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Series | BO600 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 0131X | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Series BO600 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa lightweight glove is designed to enhance your dexterity and grip while providing exceptional protection during precision tasks. The glove's PU coated fingertips ensure a high level of touch sensitivity, making it ideal for detailed work where precision is key. Crafted with a seamless 13-gauge nylon knit liner, it combines comfort with functionality, allowing you to wear it for extended periods without irritation. Whether you're engaged in assembly control in automotive industries or performing delicate inspections in healthcare, this glove will not only meet your needs but exceed your expectations. Breathe easy thanks to its permeable coating that allows air circulation, ensuring your hands remain comfortable, even in demanding environments. With a snug fit designed for precision applications, this glove affirms that you dont have to compromise on safety or comfort.
Seamless liner prevents skin irritation during long wear
Polyurethane coating enhances grip while remaining lightweight
Snug fit maximises tactile feedback for accurate handling
Permeable coating allows hands to breathe for continuous comfort
Ideal for a variety of industries, including aerospace and automotive
Elasticated knit wrist provides added support and keeps debris out
Related links
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
