Impacto DP4700 Yellow Knitted Liner, Polyurethane Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 718-731
- Mfr. Part No.:
- DP470050
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 718-731
- Mfr. Part No.:
- DP470050
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Knitted Liner, Polyurethane | |
| Colour | Yellow | |
| Coating | Polyurethane | |
| Series | DP4700 | |
| Number of Gloves | 2 | |
| Safety Standard | ISO | |
| Resistance Features | Anti-Slip | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Gloves | ||
Material Knitted Liner, Polyurethane | ||
Colour Yellow | ||
Coating Polyurethane | ||
Series DP4700 | ||
Number of Gloves 2 | ||
Safety Standard ISO | ||
Resistance Features Anti-Slip | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed for those requiring superior hand protection against crushing injuries during demanding tasks. Offering a secure fit, it features a Durable polyurethane textured coating that provides excellent grip and tactile feedback. Enlarged padded areas over the thumb web and index finger ensure that impact is cushioned, making it Ideal for use when pounding nails or working with chisels. With its seamless, breathable construction, this glove delivers both comfort and functionality, allowing users to maintain dexterity without compromising on safety.
Enlarged encapsulated Air padding offers enhanced protection over the thumb web area and index finger
Anti slip Palm coating ensures outstanding grip in all working conditions
Elastic knit liner acts as a second skin for improved tactile feedback
Designed specifically to protect hands from impact and trauma during rigorous tasks
Full finger coverage ensures comprehensive protection for the hands
Seamless material enhances breathability and comfort for long wear
Pull on style with an elasticised wrist cuff guarantees a secure and comfortable fit
Hand washable in cold water, ensuring easy maintenance and longevity
Related links
- Impacto DP4700 Red Knitted Liner Size M, Polyurethane Coating
- Impacto DP4700 Blue Knitted Liner Size L, Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size XL, Polyurethane Coating
- Beeswift KSPU5 Black 35% Polyurethane Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
