Lebon Protection Polywhite White Polyamide Abrasion Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 192-895
- Mfr. Part No.:
- POLYWHITE/7
- Manufacturer:
- Lebon Protection
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€10.06
(exc. VAT)
€12.37
(inc. VAT)
- RS Stock No.:
- 192-895
- Mfr. Part No.:
- POLYWHITE/7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Polyamide | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | Polywhite | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Polyamide | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range Polywhite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Seamless knitted glove is 13 gauge glove made of 100 percentage white texturized polyamide. White polyurethane coating on palm and fingertips. The gloves have an Elastic wrist for a secure and comfortable fit. Standards -EN388:2016
Gloves ensure maximum comfort
Gloves offer a reliable Grip for secure handling
Gloves provide excellent Dexterity for precise movement
Gloves offer a reliable Grip for secure handling
Gloves provide excellent Dexterity for precise movement
Related links
- Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating

