Lebon Protection Polywhite White Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 466-443
- Mfr. Part No.:
- Gant de montage enduit PU blanc T8
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€10.06
(exc. VAT)
€12.37
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.06 | €0.838 |
*price indicative
- RS Stock No.:
- 466-443
- Mfr. Part No.:
- Gant de montage enduit PU blanc T8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | PPE | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | Polywhite | |
| Number of Gloves | 12 | |
| Standards/Approvals | CTC | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard PPE | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series Polywhite | ||
Number of Gloves 12 | ||
Standards/Approvals CTC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Seamless 13 gauge knitted glove is crafted from a combination of 100% high density polyethylene filament elastane and 100% textured polyamide yarn in white, offering durability and flexibility. The glove features a grey Clean Pu coating on the palm and fingertips for enhanced grip and protection. Reinforced stitching between the thumb and index finger ensures added strength, while the elastic wrist provides a snug, comfortable fit for secure wear.
Abrasion resistance
Resistance to slicing cuts
Tear resistance
Puncture resistance
EN 388 4131X standard
Resistance to slicing according to ISO 13997
Related links
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Abrasion Resistant Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Gloves Polyurethane Coating
