Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 192-896
- Mfr. Part No.:
- MASTERBLACK/7
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€68.71
(exc. VAT)
€84.51
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.71 | €6.871 |
*price indicative
- RS Stock No.:
- 192-896
- Mfr. Part No.:
- MASTERBLACK/7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Series | CLEAN PU | |
| Standards/Approvals | CE, Dermatest Excellent, EN 388:2016 4X43D, EN 420, ISO 13997, Oeko-Tex standard, PPE Category II | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Series CLEAN PU | ||
Standards/Approvals CE, Dermatest Excellent, EN 388:2016 4X43D, EN 420, ISO 13997, Oeko-Tex standard, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless knitted glove is a 13 gauge glove made of 100 percentage high density black polyethylene filament also mineral filament and 100 percentage black texturized polyamide with elastane. Black CLEAN PU coating on palm and fingertips. The gloves have an Elastic wrist for a secure and comfortable fit. Standards - EN388:2016
Gloves ensure maximum comfort
Gloves offer a reliable Grip for secure handling
Sealing on gloves ensures enhanced protection in challenging environment
Related links
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
