GUYARD MECA GRIP Black Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 196-572
- Mfr. Part No.:
- MECA GRIP T11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
- 26 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-572
- Mfr. Part No.:
- MECA GRIP T11
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | MECA GRIP | |
| Standards/Approvals | CE, EN 388 : 2016 +A1 : 2018 (3 1 2 1 X), EN 420 : 2003 +A1 : 2009, EN ISO 13997 : 1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series MECA GRIP | ||
Standards/Approvals CE, EN 388 : 2016 +A1 : 2018 (3 1 2 1 X), EN 420 : 2003 +A1 : 2009, EN ISO 13997 : 1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
