GUYARD MECA GRIP Black Polyamide Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.88€0.888

*price indicative

RS Stock No.:
196-571
Mfr. Part No.:
MECA GRIP T10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

MECA GRIP

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388 : 2016 +A1 : 2018 (3 1 2 1 X), EN 420 : 2003 +A1 : 2009, EN ISO 13997 : 1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD MECA GRIP glove combines superior protection with unparalleled comfort, making it an essential accessory for professionals in demanding environments. Featuring high-quality materials, Glove ensures a secure grip while offering excellent dexterity, perfect for intricate tasks in the automotive and aerospace industries.

Constructed to offer a dexterity level of 5, ideal for detailed tasks

CE marked to signify compliance with European health and safety requirements

No harmful substances, ensuring safety for the user under typical conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy