GUYARD MECA GRIP Black Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.88€0.888

*price indicative

RS Stock No.:
196-566
Mfr. Part No.:
MECA GRIP T7
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

7

Material

Polyamide

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

MECA GRIP

Safety Standard

EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Coating

Polyurethane

Standards/Approvals

CE, EN 388 : 2016 +A1 : 2018 (3 1 2 1 X), EN 420 : 2003 +A1 : 2009, EN ISO 13997 : 1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Innovative glove is designed for medium-risk tasks, offering both dexterity and protection in industries such as automotive and aerospace. The MECA GRIP T7 excels in comfort with its black polyurethane coating providing a firm grip while maintaining breathability through its aerated back. Tough yet flexible, Glove ensures safety without compromising ease of movement, thanks to its 13-gauge knit construction.

Size-marked wrist overlock for effortless identification

Tested for various performance levels including abrasion and tearing

Recommended for handling of thin plates and light assembly tasks

Simple care instructions enhance longevity of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy