GUYARD MECAFLEX FULL Black Nylon Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€23.23

(exc. VAT)

€28.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.23€2.323

*price indicative

RS Stock No.:
196-691
Mfr. Part No.:
MECAFLEX FULL 07
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Number of Gloves

20

Series

MECAFLEX FULL

Standards/Approvals

CE, EN 388:2016 (4 1 3 1 X), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptional glove is designed to provide optimal protection and comfort in various industrial applications. The meca flex full glove features a durable nylon support structure combined with a black nitrile coating, making it ideal for handling greasy or oily parts.

Available in various sizes to accommodate different users

Designed for easy handling of greasy and oily components

Complies with essential health and safety requirements

No special maintenance required, simplifying care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy