GUYARD 1538 NAT LR White Leather Work Gloves, Size 6
- RS Stock No.:
- 196-613
- Mfr. Part No.:
- 1538 NAT LR T6
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.66 | €2.666 |
*price indicative
- RS Stock No.:
- 196-613
- Mfr. Part No.:
- 1538 NAT LR T6
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Dry Environment | |
| Series | 1538 NAT LR | |
| Standards/Approvals | EN 388:2016, EN 420:2003+A1:2009, European Regulation 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Dry Environment | ||
Series 1538 NAT LR | ||
Standards/Approvals EN 388:2016, EN 420:2003+A1:2009, European Regulation 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Exceptional pair of gloves is designed for intermediate risk scenarios, ensuring superior protection without compromising dexterity. Crafted from full-grain cowhide leather for the palm and chrome-tanned cowhide split for the back, these gloves not only offer durability but also a comfortable fit.
Designed for safe handling in dry environments with predictable tasks
Maintenance is effortless as no special care is required
CE marking confirms adherence to essential health and safety regulations
Related links
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 7
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 8
