GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- RS Stock No.:
- 196-616
- Mfr. Part No.:
- 1538 NAT LR T8
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.66 | €2.666 |
*price indicative
- RS Stock No.:
- 196-616
- Mfr. Part No.:
- 1538 NAT LR T8
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Series | 1538 NAT LR | |
| Standards/Approvals | CE, European Regulation 2016/425, module B Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Series 1538 NAT LR | ||
Standards/Approvals CE, European Regulation 2016/425, module B Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Versatile pair of gloves is expertly crafted to offer exceptional protection and comfort in various working environments. Designed specifically for small to medium-sized tasks, they feature a robust full-grain cowhide leather palm and a durable split cowhide back. The gloves provide an American cut, ensuring they fit snugly and comfortably, with a tightening elastic on the back to maintain a secure fit.
Designed for dry conditions, making them suitable for predictable use
Easy to store and maintain, requiring no special maintenance
Carefully crafted not to contain harmful substances for user safety
Available in a broad range of sizes to suit different users
Related links
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 7
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 6
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 8
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
