GUYARD 1538 NAT LR White Leather Work Gloves, Size 7
- RS Stock No.:
- 196-614
- Mfr. Part No.:
- 1538 NAT LR T7
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.66 | €2.666 |
*price indicative
- RS Stock No.:
- 196-614
- Mfr. Part No.:
- 1538 NAT LR T7
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 1538 NAT LR | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Series 1538 NAT LR | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Gloves excel in providing reliable protection for tasks where dexterity and comfort are paramount. Crafted with full-grain cowhide leather, these gloves feature a robust palm for enhanced grip while ensuring flexibility. The combination of chrome-tanned leather and an American cut provides superior comfort during extended use.
Chrome-tanned leather adds to the durability and longevity
Designed for intermediate risk tasks in dry environments
Compliant with EN standards for a safer choice
Related links
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 6
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 8
