GUYARD White Leather Work Gloves
- RS Stock No.:
- 196-623
- Mfr. Part No.:
- 1542 150 PA T9
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€88.06
(exc. VAT)
€108.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.06 | €8.806 |
*price indicative
- RS Stock No.:
- 196-623
- Mfr. Part No.:
- 1542 150 PA T9
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | White | |
| Number of Gloves | 10 | |
| Series | 1542 150 PA | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 12477:2001 +A1:2005 Type B, EN 420:2003 +A1:2009 EN 388:2016, EN 420:2003+A1:2009 EN 388:2016 EN 407:2004, EN 407:2004 EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour White | ||
Number of Gloves 10 | ||
Series 1542 150 PA | ||
Resistance Features Welding | ||
Standards/Approvals EN 12477:2001 +A1:2005 Type B, EN 420:2003 +A1:2009 EN 388:2016, EN 420:2003+A1:2009 EN 388:2016 EN 407:2004, EN 407:2004 EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Premium welding glove is designed to provide superior protection and comfort for professionals working in demanding environments. Engineered using top-quality natural cowhide, the gloves offer an impressive balance of dexterity and reliability, ensuring that users can perform intricate tasks with confidence.
Meets stringent requirements for flame behaviour and contact heat resistance
Designed specifically for welding applications, maximising user safety
No special maintenance required, simplifying usage and storage
Related links
- GUYARD White Leather Work Gloves
- GUYARD White, Yellow Leather Glove
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD Yellow, White Leather Glove
