GUYARD BOA TOUCH White Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 196-635
- Mfr. Part No.:
- BOA TOUCH 10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-635
- Mfr. Part No.:
- BOA TOUCH 10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | BOA TOUCH | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+A1 :2009, EN ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series BOA TOUCH | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+A1 :2009, EN ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Innovative protective glove is designed for those who demand both safety and comfort in their daily tasks. The knitted polyamide construction, coupled with a polyurethane palm coating, ensures durability while maintaining the dexterity needed for delicate handling. With a breathable back, these gloves are perfect for tasks that require prolonged wear, allowing for airflow and reducing perspiration.
Designed for light handling and delicate assembly work
Tested for compliance with EN 420 and EN 388 norms
Suitable for various applications including electronics and industry
Related links
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
