GUYARD BOA MIXT P Black, Grey Polyamide Work Gloves, Size 10, Nitrile, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€39.39

(exc. VAT)

€48.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.39€3.939

*price indicative

RS Stock No.:
196-792
Mfr. Part No.:
BOAMIXT P 3/4 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

Coating

Nitrile, Polyurethane

Series

BOA MIXT P

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Standards/Approvals

EN 388 : 2016 4 1 2 1 X, EN 388 : 2016+A1 2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Polyamide knit glove is expertly designed to provide exceptional protection and comfort in medium-risk environments. With a 3/4 polyurethane and nitrile coating, it delivers a reliable barrier against light oils while maintaining breathability through its aerated back and fingers. The glove's clever construction includes an elastic wrist with a coloured overlock, ensuring a secure fit that allows for enhanced dexterity and agility.

Elastic wrist enables ease of movement and a snug fit

Suitable for precise applications in various industries

Complies with EU safety regulations for personal protective equipment

Easy to store in a dark, cool, and dry environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy