GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 196-683
- Mfr. Part No.:
- GOLDTOUCH T8
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.32 | €3.232 |
*price indicative
- RS Stock No.:
- 196-683
- Mfr. Part No.:
- GOLDTOUCH T8
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | GOLD TOUCH | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Standards/Approvals | European Regulation 2016/425 related to personal protective equipment | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series GOLD TOUCH | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Standards/Approvals European Regulation 2016/425 related to personal protective equipment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove is designed to provide exceptional performance in a diverse range of applications, making it an essential addition to any professional's toolkit. Crafted from high-quality red polyamide knit, these gloves combine comfort with durability, setting a new standard for personal protective equipment.
Elastic wrist with coloured overlock provides a secure fit
Meets essential health and safety requirements under EU regulation
Suitable for delicate and precise applications in various sectors
Packaging includes convenient bag options for easy storage
Related links
- GUYARD GOLD TOUCH Black Size 10, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 9, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 6, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 7, Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
