GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 196-685
- Mfr. Part No.:
- GOLDTOUCH T9
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.32 | €3.232 |
*price indicative
- RS Stock No.:
- 196-685
- Mfr. Part No.:
- GOLDTOUCH T9
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999 | |
| Number of Gloves | 10 | |
| Series | GOLD TOUCH | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 21420 :2020, EN 388 :2016 +A1 :2018, EN ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999 | ||
Number of Gloves 10 | ||
Series GOLD TOUCH | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals EN 21420 :2020, EN 388 :2016 +A1 :2018, EN ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove combines safety and dexterity, designed for those who require high performance in light handling situations. The Red polyamide knit construction offers exceptional comfort and breathability, ideal for various applications from assembly and inspection to work in the electronics sector.
Designed for delicate applications such as inspection and assembly work
Packaged in convenient bags and cartons for easy procurement
Free from substances harmful to health, ensuring user safety
Related links
- GUYARD GOLD TOUCH Black Size 8, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 10, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 6, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 7, Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
