GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 196-680
- Mfr. Part No.:
- GOLDTOUCH T6
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.32 | €3.232 |
*price indicative
- RS Stock No.:
- 196-680
- Mfr. Part No.:
- GOLDTOUCH T6
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN ISO 13997:1999 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Series | GOLD TOUCH | |
| Number of Gloves | 10 | |
| Standards/Approvals | 2016/425, EN 388 :2016+A1 :2018 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 21420:2020, EN 388:2016, EN ISO 13997:1999 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Series GOLD TOUCH | ||
Number of Gloves 10 | ||
Standards/Approvals 2016/425, EN 388 :2016+A1 :2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Innovative glove brings together comfort and safety, making it an essential choice for various light handling tasks. Designed from high-quality, red polyamide knit, the glove features a water-based polyurethane coating on the palm to enhance grip without compromising airflow.
Recommended for light handling and assembly tasks
Five-year shelf life from the date of manufacture
Complies with EU health and safety requirements
Related links
- GUYARD GOLD TOUCH Black Size 8, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 10, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 9, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 7, Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
