GUYARD MECA FLEX FULL Black Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 196-688
- Mfr. Part No.:
- MECAFLEX3/4 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€23.23
(exc. VAT)
€28.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.23 | €2.323 |
*price indicative
- RS Stock No.:
- 196-688
- Mfr. Part No.:
- MECAFLEX3/4 09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | MECA FLEX FULL | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series MECA FLEX FULL | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD High-performance glove is designed to provide superior protection and dexterity ensuring that your hands are shielded while maintaining a high level of comfort. Engineered for intermediate risks, the glove features a nylon support structure with a robust black nitrile coating that offers outstanding durability.
Dexterity level of 5 ensures superior hand movement
Optimised for handling greasy and oily parts
Compliant with European safety regulations for personal protective equipment
Related links
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 9, Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
