GUYARD MECA FLEX FULL Black Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 196-694
- Mfr. Part No.:
- MECAFLEX FULL 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€23.23
(exc. VAT)
€28.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.23 | €2.323 |
*price indicative
- RS Stock No.:
- 196-694
- Mfr. Part No.:
- MECAFLEX FULL 09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | MECA FLEX FULL | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016, EN 420:2003+ A1:2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series MECA FLEX FULL | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016, EN 420:2003+ A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove is designed to meet the demanding needs of professionals in various industries. Offering exceptional dexterity and comfort, the glove features a nylon support structure combined with a black nitrile coating for enhanced grip and wear resistance. Ideal for handling greasy or oily components, it ensures reliable protection without sacrificing performance.
Meets essential health and safety requirements for PPE
Lightweight design allows for ease of movement while working
Long-lasting with an expiration date for reliable usage
Suitable for a wide range of applications, from automotive to waste collection
Related links
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 9, Nitrile Coating
- GUYARD MECAFLEX Black Size 9, Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 9, Nitrile Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
