GUYARD MECAFLEX34 Black Nylon Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€23.23

(exc. VAT)

€28.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.23€2.323

*price indicative

RS Stock No.:
196-581
Mfr. Part No.:
MECAFLEX3/4 06
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

6

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

MECAFLEX34

Number of Gloves

20

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Standards/Approvals

CE, EN 388:2016 (4 1 3 1 X), EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Innovative glove is designed for comprehensive protection and manoeuvrability in various industrial environments. Constructed with a robust nylon support and a 3/4 black nitrile coating, it provides exceptional grip and durability. Its ventilated back ensures comfort even during extended wear, allowing breathability and reducing sweat build-up.

Multiple sizes ensure a tailored fit for every user

High level of dexterity facilitates intricate tasks

Lightweight and flexible construction reduces hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy