GUYARD BOA GRIP Grey Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 196-761
- Mfr. Part No.:
- BOA GRIP 06
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-761
- Mfr. Part No.:
- BOA GRIP 06
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | BOA GRIP | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388:2016, EN 420:2003+ A1:2009, EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series BOA GRIP | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388:2016, EN 420:2003+ A1:2009, EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide glove is designed for those requiring both dexterity and protection in delicate tasks. Equipped with a polyurethane coating on the palm, Glove offers excellent grip while ensuring breathability through its ventilated back. With its elastic wrist and clear size indicators, it promises a secure fit that enhances comfort during extended use.
Ventilated back maintains airflow for cooler hands
Effective for light handling tasks in various industries
Durable knitted polyamide material ensures longevity
Easy to store and package for retail display
Related links
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD NIT GRIP Grey Polyamide Size 6, Nitrile Coating
