GUYARD NIT GRIP Grey Polyamide, Elastane Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€33.54

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.54€3.354

*price indicative

RS Stock No.:
196-705
Mfr. Part No.:
NIT GRIP 06
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

NIT GRIP

Number of Gloves

10

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 388 :2016, EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, European Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Exceptional pair of gloves is expertly designed to provide a superior fit and enhanced protection for various tasks. The innovative combination of polyamide knit and spandex ensures comfort and flexibility, making them ideal for precision assembly in industries such as electronics and mechanical engineering.

Designed to withstand wear and tear, ensuring longevity

CE marking affirms compliance with European health and safety regulations

Recommended for handling oily components, offering versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy