GUYARD BOA TOUCH White Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 196-629
- Mfr. Part No.:
- BOA TOUCH 06
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-629
- Mfr. Part No.:
- BOA TOUCH 06
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Series | BOA TOUCH | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Series BOA TOUCH | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work gloves is a premium choice in personal protective equipment designed to ensure both safety and comfort in various industrial applications. Crafted with a robust knitted polyamide with a polyurethane coating, these gloves provide a perfect blend of dexterity and durability. Their breathable design allows for extended wear without discomfort, whilst the elastic wrist features colour stitching to indicate size easily.
Suitable for use in delicate and precise tasks
Notably light, allowing for easy movement and dexterity
Designed for both industrial and public sector applications
Meets essential health and safety requirements as per European regulations
Related links
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
