Milwaukee CUT A Black, Red Nitrile Work Gloves, Size 7, S, Nitrile Coating
- RS Stock No.:
- 212-437
- Mfr. Part No.:
- 4932479713
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.19 | €3.599 |
*price indicative
- RS Stock No.:
- 212-437
- Mfr. Part No.:
- 4932479713
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7, S | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Red | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | CUT A | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016, EN 420 | |
| Standards/Approvals | EN420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7, S | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Red | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series CUT A | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016, EN 420 | ||
Standards/Approvals EN420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves are designed for all-day comfort and ultimate durability, ideal for material handling and light construction work. Featuring nitrile coating for optimal dexterity when handling small objects, with SMARTSWIPE for touchscreen use without removing the gloves.
Colour code White
Packaged by 12
Cut level A
Related links
- Milwaukee High Cut F Black Size 7 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee Black Size 7 Nitrile Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Active Gear F3270 Black Size 7/S, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Tungsten Work Gloves S, Nitrile Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves S, Nitrile Coating
