Milwaukee CUT A Black, Red Nitrile Work Gloves, Size 9, L, Nitrile Coating
- RS Stock No.:
- 212-439
- Mfr. Part No.:
- 4932471615
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.19 | €3.599 |
*price indicative
- RS Stock No.:
- 212-439
- Mfr. Part No.:
- 4932471615
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 9, L | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black, Red | |
| Series | CUT A | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN420 and EN388:2016 (4121A) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 9, L | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black, Red | ||
Series CUT A | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN420 and EN388:2016 (4121A) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves are designed for all-day comfort and ultimate durability, ideal for material handling and light construction work. Featuring nitrile coating for optimal dexterity when handling small objects, with SMARTSWIPE for touchscreen use without removing the gloves.
Colour code White
Packaged by 12
Cut level A
Related links
- Milwaukee Fully Dip Cut Black Size 9 Nitrile Coating
- Milwaukee High Cut F Black Size 9 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee Black Size 9 Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 11 Nitrile Coating
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Milwaukee CUT A Black Size 8 Nitrile Coating
