Milwaukee Hi-Dex Black, Grey HPPE, Nylon, Tungsten Work Gloves, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 212-448
- Mfr. Part No.:
- 4932480519
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€166.56
(exc. VAT)
€204.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.56 | €13.88 |
*price indicative
- RS Stock No.:
- 212-448
- Mfr. Part No.:
- 4932480519
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | HPPE, Nylon, Tungsten | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | Hi-Dex | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EAC, UKCA, UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material HPPE, Nylon, Tungsten | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series Hi-Dex | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 24 | ||
Standards/Approvals EAC, UKCA, UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an 18-gauge design for enhanced dexterity and mobility in precision tasks. Made from lightweight polyurethane-coated material, they offer excellent breathability and comfort. With nitrile reinforcement on the thumb and index for durability, SMARTSWIPE allows touchscreen use without removing the gloves. Washable up to 5 times for extended life, cost savings, and reduced waste.
Colour code Grey
Packaged by 12
Cut level D
Related links
- Milwaukee Hi-Dex Black Nylon Size 8 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 9 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 11 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Tungsten Work Gloves S, Nitrile Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves M, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves XXL, Nitrile
