Milwaukee CUT C Black, Red Nitrile Work Gloves, Size 10/XL, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-497
Mfr. Part No.:
4932471620
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

10/XL

Product Type

Work Gloves

Material

Nitrile

Lining Material

Nitrile

Colour

Black, Red

Number of Gloves

24

Coating

Nitrile

Series

CUT C

Safety Standard

EN

Resistance Features

Cut Resistant

Standards/Approvals

EN420 and EN388:2016 (4343C)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Cut resistance gloves offers more resistance and abrasion resistant glove, ideal protection for wire stripping, threading and pipe cutting. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in L to XXL size.

Superior puncture resistance

Smartswipe technology

EN Certified

XL size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy