Milwaukee Cute Black, Grey Nitrile Work Gloves, Size 8, M, Nitrile Coating
- RS Stock No.:
- 212-501
- Mfr. Part No.:
- 4932471622
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-501
- Mfr. Part No.:
- 4932471622
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8, M | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| Series | Cute | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO 21420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8, M | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black, Grey | ||
Series Cute | ||
Number of Gloves 24 | ||
Safety Standard EN, EN ISO | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN ISO 21420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers durability and better protection against sharp objects due to the double nitrile coating. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in S to XXL size.
Better grip on wet and oily surfaces
Smartswipe technology
EN Certified
M size
Related links
- Milwaukee Cute Black Size 11 Nitrile Coating
- Milwaukee High Cut F Black Size 8 Nitrile Coating
- Active Gear F3270 Black Size 8/M, Nitrile Coating
- Active Gear F3220NP Black Size 8/M, Nitrile Coating
- Milwaukee CUT A Black Size 8 Nitrile Coating
- Milwaukee Black Size 8 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 8 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 8 Nitrile Coating
