Milwaukee High Cut F Black, Grey Nitrile Rubber Work Gloves, Size 8, M, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€208.49

(exc. VAT)

€256.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€208.49€17.374

*price indicative

RS Stock No.:
212-508
Mfr. Part No.:
4932492046
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

8, M

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey

Safety Standard

EN, EN ISO

Series

High Cut F

Resistance Features

Cut Resistant

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

EN ISO 21420 et EN388:2016 (4X43F)

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Work Gloves, size 8 Glove size, Nitrile - 4932492046


This is a pair of cut resistant work gloves designed for high-performance tasks. The gloves are crafted from durable nitrile material, featuring a size 8 (M) fit. With a primary focus on cut resistance, these gloves ensure user safety and comfort, making them an ideal choice for professionals in demanding work environments.

Features & Benefits


• High cut resistance enhances user safety during tasks

• Nitrile coating provides excellent grip on slippery surfaces

• Lightweight design ensures all-day comfort and dexterity

• Pack of 12 pairs for bulk usage in industrial settings

• EN388 certified gloves meet rigorous safety standards

• Black nitrile gloves retain a professional appearance over time

Applications


• Used for tasks in the electronics industry

• Suitable for assembly in automation environments

• Ideal for mechanical and electrical installation work

• Perfect for handling sharp materials in manufacturing

What makes these gloves suitable for prolonged use in industrial settings?


The gloves' lightweight nitrile material provides superior comfort and flexibility, allowing for ease of movement during extended wear. Additionally, their high cut resistance offers protection without compromising dexterity.

How do these gloves perform under different working conditions?


With their nitrile coating, the gloves maintain excellent grip in various environments, including oily and wet surfaces, making them versatile for a range of industrial applications.

Are these gloves compatible with touchscreen devices?


While the design specifically focuses on cut protection, the nitrile material may not be optimal for touchscreen use. Users needing this feature might consider gloves with SMARTSWIPE™ technology for that purpose.

What is the lifespan of these gloves under regular usage?


With proper care and adherence to usage guidelines, the gloves can last considerably depending on the level of wear and tear. Users should follow storage and care instructions to maximise longevity.

How do these gloves comply with industry safety standards?


The gloves are EN388 certified, meaning they meet stringent European safety standards for cut resistance, ensuring reliable protection in high-risk environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy