SINGER SAFETY NYMFIT03 Black, Grey Elastane, Polyamide Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 218-099
- Mfr. Part No.:
- NYMFIT0308
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.49 | €3.349 |
*price indicative
- RS Stock No.:
- 218-099
- Mfr. Part No.:
- NYMFIT0308
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Elastane, Polyamide | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Series | NYMFIT03 | |
| Standards/Approvals | EN 1149-2 etc, EN 16350, EN 388, EN 407, EN ISO 21420, ISO 18889, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Elastane, Polyamide | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Series NYMFIT03 | ||
Standards/Approvals EN 1149-2 etc, EN 16350, EN 388, EN 407, EN ISO 21420, ISO 18889, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY gloves feature a seamless knitted liner made of polyamide and elastase, providing comfort and flexibility. The 15-gauge design ensures a snug fit, while the elastic knit wrist with piping enhances durability. The nitrile foam coating on the palm offers a secure grip, and the gloves are available in black and grey. They come in sizes 7 to 11, packaged in cartons of 100 pairs with sub packaging of 10 pairs per bag.
Non-irritating and easy to adjust with seamless knitted liner
Deformation resistance with polyamide liner
Back of the hand ventilated due to palm coating
Good support with elastic knitted wrist
Related links
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
