SINGER SAFETY 50F Grey Leather Work Gloves, Size 9

Subtotal (1 pack of 10 pairs)*

€25.74

(exc. VAT)

€31.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.74€2.574

*price indicative

RS Stock No.:
218-124
Mfr. Part No.:
50F09
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

50F

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Resistance Features

General Handling, Logistic, Transport

Number of Gloves

20

Standards/Approvals

European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
IN
The SINGER SAFETY gloves are made from cow grain leather with a gun cut pattern and wing thumb. The middle and ring fingers are sewn separately. They have a shirred elastic back and piped wrist. Available in natural grey color, sizes 7 to 11. Packaging includes 100 pairs per carton, with 10 pairs per bag.

Resistance and durability with cow leather

Increased dexterity with grain leather

Better resistance with Gunn cut pattern

Good support with shirred elastic back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy