Liscombe Grey Leather Work Gloves, Size 9, Leather Coating

Subtotal (1 pack of 10 pairs)*

€29.50

(exc. VAT)

€36.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 178 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€29.50€2.95

*price indicative

RS Stock No.:
230-0528
Mfr. Part No.:
559L
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

9

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2003, EN 407:2004

Number of Gloves

20

Coating

Leather

Resistance Features

Cut Resistant, Heat Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe rigger gloves are made of superior quality selected leather provides harder wearing and extended life. It has wing thumb for enhanced wearer comfort and rubberised cuff provides protection to the wrist area. It used for tough handling jobs, metal components handling, material handling and general maintenance. It comes in 10 pairs per pack, 120 pairs per case.

Tested against contact heat at 100°C

Good cut resistance

Knuckle strap and finger tip tops enhance protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy