SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- RS Stock No.:
- 329-002
- Mfr. Part No.:
- 50F08
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€25.74
(exc. VAT)
€31.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.74 | €2.574 |
*price indicative
- RS Stock No.:
- 329-002
- Mfr. Part No.:
- 50F08
- Manufacturer:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cow Grain Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Resistance Features | Good Dexterity | |
| Safety Standard | EN 388, EN 407, EN ISO 21420 | |
| Series | 50F | |
| Standards/Approvals | EN 388, EN 407, EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cow Grain Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Resistance Features Good Dexterity | ||
Safety Standard EN 388, EN 407, EN ISO 21420 | ||
Series 50F | ||
Standards/Approvals EN 388, EN 407, EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY Gloves are crafted top-quality cowhide leather on both the palm and back for exceptional durability and comfort. Designed with an "American" construction, the gloves feature a thumb gusset and reinforced middle and ring fingers for added strength.
Elastic back and wrist with a trim for a secure
Natural gray color for a sleek
Related links
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 9
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 11
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 10
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 10
