SINGER SAFETY NYMFIT03 Black, Grey Elastane, Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 218-139
- Mfr. Part No.:
- NYMFIT0310
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
- 13 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.49 | €3.349 |
*price indicative
- RS Stock No.:
- 218-139
- Mfr. Part No.:
- NYMFIT0310
- Manufacturer:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide | |
| Lining Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Coating | Nitrile Foam | |
| Series | NYMFIT03 | |
| Number of Gloves | 10 | |
| Resistance Features | General Handling, Logistic, Transport | |
| Standards/Approvals | EN 1149-2: 1997, EN 16350, EN 374, EN 374-5, EN ISO 10819, (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide | ||
Lining Material Elastane, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Coating Nitrile Foam | ||
Series NYMFIT03 | ||
Number of Gloves 10 | ||
Resistance Features General Handling, Logistic, Transport | ||
Standards/Approvals EN 1149-2: 1997, EN 16350, EN 374, EN 374-5, EN ISO 10819, (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
