Catu CGM-2 Orange Bicolour natural latex Electrical Insulating Gloves, Size 9 360mm

Subtotal (1 unit)*

€120.51

(exc. VAT)

€148.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.51

*price indicative

RS Stock No.:
219-123
Mfr. Part No.:
CGM-2-09
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Size

9

Product Type

Electrical Insulating Gloves

Material

Bicolour natural latex

Colour

Orange

Overall Length

360mm

Series

CGM-2

Resistance Features

Ozone, Acid Resistant, Oil Resistant, Cold Resistant

Number of Gloves

1

Standards/Approvals

EN 60903:2003, ASTM F2675, IEC 60903:2014, IEC 61482-2

RoHS Status: Exempt

COO (Country of Origin):
ES
The Catu Electrical insulating work gloves are designed for optimal safety and comfort, featuring a traceable flashcode on a color-coded label for easy identification. With a flexible design that fits any hand shape, these work gloves provide reliable protection against electrical hazards.

Wellfit finish

Cut edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy