Ergodyne ProFlex Black Work Gloves, Size XL
- RS Stock No.:
- 259-983
- Mfr. Part No.:
- 17715
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€54.41
(exc. VAT)
€66.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €54.41 |
*price indicative
- RS Stock No.:
- 259-983
- Mfr. Part No.:
- 17715
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ProFlex | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | EN, ISO | |
| Number of Gloves | 1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ProFlex | ||
Resistance Features Anti-Vibration | ||
Safety Standard EN, ISO | ||
Number of Gloves 1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Half-Finger Impact Gloves and Wrist Support are designed for maximum comfort and protection, featuring segmented AVC palm padding in key areas to reduce shock and palm impact. Certified to EN 388: 1121 X, they offer a secure grip on tools and equipment. Built-in wrist support with a patented Open-Center Stay helps alleviate discomfort from repetitive motions.
Neoprene knuckle pad
Reinforced thumb saddle
Related links
- Ergodyne ProFlex Black Work Gloves, Size XL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Neoprene Work Gloves, Size XL
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size S
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XXL
