Ergodyne ProFlex Black Work Gloves, Size L
- RS Stock No.:
- 259-998
- Mfr. Part No.:
- 18154
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€30.98
(exc. VAT)
€38.11
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €30.98 |
*price indicative
- RS Stock No.:
- 259-998
- Mfr. Part No.:
- 18154
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | L | |
| Product Type | Work Gloves | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 511:23X, EN | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Series | ProFlex | |
| Standards/Approvals | EN 388 + EN 511 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size L | ||
Product Type Work Gloves | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 511:23X, EN | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Series ProFlex | ||
Standards/Approvals EN 388 + EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Insulated Freezer Gloves are designed for use in temperatures ranging from -5°F to -20°F (-21°C to -29°C) and are rated at 1.3 CLO for thermal protection. Featuring 150g of insulation, they provide warmth without compromising dexterity. The silicone-patterned palm and fingers ensure a secure grip in any condition, while the reinforced thumb saddle adds extra strength and durability. Standards = EN 338, EN 511
Neoprene cuff and ID space with hook and loop closure
Related links
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size S
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XXL
- Ergodyne ProFlex Black Work Gloves, Size XL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
