Ergodyne ProFlex Lime Work Gloves, Size L

Subtotal (1 pair)*

€39.72

(exc. VAT)

€48.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€39.72

*price indicative

RS Stock No.:
259-988
Mfr. Part No.:
17904
Manufacturer:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Size

L

Product Type

Work Gloves

Colour

Lime

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Resistance Features

Waterproof

Safety Standard

EN

Series

ProFlex

Standards/Approvals

RoHS Status:Exempt

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ergodyne Standard Dorsal Impact-Reducing Gloves provide maximum protection with full TPR armor and technical foam. Certified to ANSI/ISEA 138-2019 and EN 388: 4121 X P, these gloves offer superior impact resistance. The hi-vis AX suede and non-slip dot gripping palm ensure a secure hold, while the Armortex-reinforced thumb saddle and index finger enhance durability and wear resistance.

Hi vis breathable mesh construction

Padded neoprene cuff with reflective binding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy