Ergodyne ProFlex Black Work Gloves, Size L
- RS Stock No.:
- 260-084
- Mfr. Part No.:
- 17304
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €67.44 |
*price indicative
- RS Stock No.:
- 260-084
- Mfr. Part No.:
- 17304
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ProFlex | |
| Number of Gloves | 1 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | RoHS Status:Exempt | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ProFlex | ||
Number of Gloves 1 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals RoHS Status:Exempt | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Anti-Vibration Gloves offer certified protection against vibration, with full-length AVC palm padding that reduces vibration and palm impact. Molded TPR armor on the knuckles and fingers shields the back of the hand, while the gripping palm ensures a secure hold on tools and equipment. The gloves are constructed from a hex stretch knit and breathable spandex for added comfort and flexibility.
Reinforced thumb saddle
Low profile molded hook
Related links
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size XL
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size S
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Neoprene Work Gloves, Size XL
