Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- RS Stock No.:
- 260-090
- Mfr. Part No.:
- 17594
- Manufacturer:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-090
- Mfr. Part No.:
- 17594
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Glove Size | L | |
| Primary Glove Application | Anti-Vibration | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | ProFlex | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Glove Size L | ||
Primary Glove Application Anti-Vibration | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range ProFlex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Ergodyne Lightweight Anti-Vibration Gloves are designed for comfort and protection, with a softer, thinner rubber palm that enhances dexterity while reducing vibration. Certified to EN ISO 10819:2013 for anti-vibration performance, these gloves also feature a breathable 10-gauge cotton/nylon seamless knit for improved airflow and comfort during extended wear. Available in black, with sizes ranging from M to XL.
Comfortable pre curved design
For a secure fit that keeps dirt out
For a secure fit that keeps dirt out
Related links
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size S
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XXL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size M
