Lebon Protection GTA Yellow Para Aramid Gloves, Size 7
- RS Stock No.:
- 271-174
- Mfr. Part No.:
- GTA/D/27/7
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 6 pairs)*
€112.30
(exc. VAT)
€138.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.30 | €18.717 |
*price indicative
- RS Stock No.:
- 271-174
- Mfr. Part No.:
- GTA/D/27/7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Para Aramid | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN | |
| Series | GTA | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 7 | ||
Product Type Gloves | ||
Material Para Aramid | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN | ||
Series GTA | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Glove is a seamless knitted glove which is made from 100 percent para-aramid with a 7 gauge knitted lining in thread. Standards = EN388 - 244XX, EN 407 - 43XXXX
Ambidextrous
Wool knitted design
Designed for enhanced comfort and resistance
27 cm in length
Related links
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 9
- Lebon Protection GTA/D/M Blue Size 7
- Lebon Protection GTA/D/M Blue Size 9
- Lebon Protection GTA/D/M Blue Size 8
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
- Lebon Protection F27 White Leather Gloves, Size 7
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 6
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 8
