Lebon Protection GTA/D/M Blue, Yellow Para Aramid Hand Protection Gloves, Size 7
- RS Stock No.:
- 808-115
- Mfr. Part No.:
- GTA/D/M/7
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 6 pairs)*
€108.63
(exc. VAT)
€133.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.63 | €18.105 |
*price indicative
- RS Stock No.:
- 808-115
- Mfr. Part No.:
- GTA/D/M/7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 7 | |
| Product Type | Hand Protection Gloves | |
| Material | Para Aramid | |
| Lining Material | Wool | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | 4 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 6 | |
| Safety Standard | EN 388:2016, EN 407 | |
| Series | GTA/D/M | |
| Standards/Approvals | ISO 13997 | |
| EN 407 Thermal | 4 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 7 | ||
Product Type Hand Protection Gloves | ||
Material Para Aramid | ||
Lining Material Wool | ||
Colour Blue, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade 4 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 6 | ||
Safety Standard EN 388:2016, EN 407 | ||
Series GTA/D/M | ||
Standards/Approvals ISO 13997 | ||
EN 407 Thermal 4 | ||
- COO (Country of Origin):
- IN
The Lebon Protection Heat resistant glove offers exceptional protection, particularly in environments with high temperatures up to 350°C, ensuring safety for users in various demanding sectors.
Seamless knitted design provides enhanced comfort and flexibility
Constructed from 100% para-aramid, ensuring high heat resistance
Includes a wool knitted lining for added warmth and comfort
Features a 13 cm cuff MADE from fireproof blue cotton canvas
Compliant with EN388:2016 and EN407 standards for safety and performance
Related links
- Lebon Protection GTA/D/M Blue Size 9
- Lebon Protection GTA/D/M Blue Size 8
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 7
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 9
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection White Leather Welding Gloves
- Lebon Protection Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- Lebon Protection POLAR Blue Size 7, Nitrile Coating
