Lebon Protection GTA/D/M Blue, Yellow Para Aramid Hand Protection Gloves, Size 8

Subtotal (1 pack of 6 pairs)*

€108.63

(exc. VAT)

€133.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€108.63€18.105

*price indicative

RS Stock No.:
808-116
Mfr. Part No.:
GTA/D/M/9
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

8

Product Type

Hand Protection Gloves

Material

Para Aramid

Lining Material

Wool

Colour

Blue, Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

X

EN 388 Blade

4

Safety Standard

EN 388:2016, EN 407

Resistance Features

Cut Resistant, Heat Resistant

Series

GTA/D/M

Number of Gloves

6

Standards/Approvals

ISO 13997

EN 407 Thermal

4

COO (Country of Origin):
IN
The Lebon Protection Glove is designed for heat protection and resilience in demanding industries. It provides essential defence against extreme temperatures, making it Ideal for use in various sectors requiring high safety standards.

Manufactured using seamless, 7-gauge para-aramid Fibre for enhanced comfort

Superior protection with a wool knitted lining offering insulation

Designed to withstand contact heat up to 350°C and various heat sources

Tested and certified according to EN388:2016 and EN407 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy