GUIDE GLOVES GUIDE 329 Black, Blue Basalt Fibre, HPPE, Nitrile Rubber, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 276-328
- Mfr. Part No.:
- GUIDE 329 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€75.77
(exc. VAT)
€93.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.77 | €12.628 |
*price indicative
- RS Stock No.:
- 276-328
- Mfr. Part No.:
- GUIDE 329 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Basalt Fibre, HPPE, Nitrile Rubber, Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 12 | |
| Series | GUIDE 329 | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388:2016 (4X43C), EN 407:2004, EN 420:2003, Oeko-Tex certified, REACH Compliant | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Basalt Fibre, HPPE, Nitrile Rubber, Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 12 | ||
Series GUIDE 329 | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388:2016 (4X43C), EN 407:2004, EN 420:2003, Oeko-Tex certified, REACH Compliant | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thinner 18 gg, Cut level C. Fully dipped cut protection glove with double-dipped palm, providing both good grip and a good oil barrier. This glove is supple and offers great fingertip sensitivity. Contact heat level 1.
Tight fit
Knitted Cuff
Related links
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
