GUIDE GLOVES GUIDE 4034 Black Chloroprene Rubber Work Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 276-384
- Mfr. Part No.:
- GUIDE 4034 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€43.40
(exc. VAT)
€53.38
(inc. VAT)
- Shipping from 04 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.40 | €7.233 |
*price indicative
- RS Stock No.:
- 276-384
- Mfr. Part No.:
- GUIDE 4034 T9
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Coating | Neoprene | |
| Series | GUIDE 4034 | |
| Number of Gloves | 12 | |
| Resistance Features | Acid Resistant, Alcohol Resistant, Chemical Protection, Full Hand Protection, Microbial Resistant, Solvent Resistant, Virus Resistant | |
| Safety Standard | CE CATEGORY 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Standards/Approvals | EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Chloroprene Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Coating Neoprene | ||
Series GUIDE 4034 | ||
Number of Gloves 12 | ||
Resistance Features Acid Resistant, Alcohol Resistant, Chemical Protection, Full Hand Protection, Microbial Resistant, Solvent Resistant, Virus Resistant | ||
Safety Standard CE CATEGORY 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Standards/Approvals EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
Related links
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 9, Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
